Part Details for L04021R0BHNTR by Kyocera AVX Components
Overview of L04021R0BHNTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L04021R0BHNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4192-1-ND
|
DigiKey | FIXED IND 1NH 500MA 150 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2680 In Stock |
|
$0.1750 / $0.5200 | Buy Now |
DISTI #
L04021R0BHNTR
|
Avnet Americas | Ind RF Chip Thin Film Multilayer 1nH 0.1nH 450MHz 20Q-Factor Ceramic 500mA 0402 T/R - Tape and Reel (Alt: L04021R0BHNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
581-L04021R0BHNTR
|
Mouser Electronics | RF Inductors - SMD 1nH +/-0.1nH Tol. SM D 0402 RoHS: Compliant | 2934 |
|
$0.1750 / $0.4900 | Buy Now |
|
Future Electronics | 0402 1 nH ±0.1 nH Tolerance 500 mA Surface Mount Tight Tolerance RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.1960 | Buy Now |
DISTI #
L04021R0BHNTR
|
Avnet Abacus | (Alt: L04021R0BHNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L04021R0BHNTR
L04021R0BHNTR CAD Models
L04021R0BHNTR Part Data Attributes
|
L04021R0BHNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L04021R0BHNTR
Kyocera AVX Components
General Purpose Inductor, 0.001uH, 1 Element, SMD, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rugged | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 20000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 10% |