Part Details for L03S800D15WJ by Tamura Corporation of America
Overview of L03S800D15WJ by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L03S800D15WJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-L03S800D15WJ-ND
|
DigiKey | CURRENT SENSOR (800A, 15V) Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3471 | Buy Now |
DISTI #
838-L03S800D15WJ
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 800A, 15V) | 0 |
|
$8.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $16.7400 | Buy Now |