Part Details for L03S600D15 by Tamura Corporation of America
Overview of L03S600D15 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L03S600D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-L03S600D15
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 600A, 15V) RoHS: Compliant | 146 |
|
$9.4000 / $17.1900 | Buy Now |
|
Onlinecomponents.com | Open Loop Current Sensor DC Current ±15V 4-Pin Box RoHS: Compliant | 0 |
|
$8.8000 / $18.4300 | Buy Now |
DISTI #
53291608
|
Verical | Open Loop Current Sensor DC Current ±15V 4-Pin Box Min Qty: 5 Package Multiple: 1 | Americas - 779 |
|
$11.8500 | Buy Now |
DISTI #
77684952
|
Verical | Open Loop Current Sensor DC Current ±15V 4-Pin Box Min Qty: 5 Package Multiple: 1 | Americas - 190 |
|
$11.8500 | Buy Now |
DISTI #
L03S600D15
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 1 | 989 |
|
$7.8700 | Buy Now |
Part Details for L03S600D15
L03S600D15 CAD Models
L03S600D15 Part Data Attributes
|
L03S600D15
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L03S600D15
Tamura Corporation of America
Sensor/Transducer, 4 Pin, Plastic/epoxy
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | MODULE,4LEAD(UNSPEC) | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) |