Part Details for L0201R68AHSTR\500 by Kyocera AVX Components
Results Overview of L0201R68AHSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0201R68AHSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7137-1-ND
|
DigiKey | FIXED IND 0.68NH 500MA 200 MOHM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1418 In Stock |
|
$0.0934 / $0.2300 | Buy Now |
DISTI #
581-L0201R68AHSTR500
|
Mouser Electronics | RF Inductors - SMD 0.68nH RoHS: Compliant | 1294 |
|
$0.0890 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0916 | Buy Now |
DISTI #
L0201R68AHSTR\500
|
TTI | RF Inductors - SMD 0.68nH pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.0870 / $0.1280 | Buy Now |
Part Details for L0201R68AHSTR\500
L0201R68AHSTR\500 CAD Models
L0201R68AHSTR\500 Part Data Attributes
|
L0201R68AHSTR\500
Kyocera AVX Components
Buy Now
|
Compare Parts:
L0201R68AHSTR\500
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |