Part Details for L0201R33AHSTR\500 by Kyocera AVX Components
Overview of L0201R33AHSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0201R33AHSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7133-1-ND
|
DigiKey | FIXED IND 0.33NH 550MA 100 MOHM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
397 In Stock |
|
$0.0762 / $0.2500 | Buy Now |
DISTI #
581-L0201R33AHSTR500
|
Mouser Electronics | RF Inductors - SMD 0.33nH RoHS: Compliant | 8500 |
|
$0.0870 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0916 | Buy Now |
DISTI #
L0201R33AHSTR\500
|
TTI | RF Inductors - SMD 0.33nH pbFree: Pb-Free Min Qty: 4500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0810 / $0.1010 | Buy Now |
Part Details for L0201R33AHSTR\500
L0201R33AHSTR\500 CAD Models
L0201R33AHSTR\500 Part Data Attributes
|
L0201R33AHSTR\500
Kyocera AVX Components
Buy Now
|
Compare Parts:
L0201R33AHSTR\500
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |