There are no models available for this part yet.
Overview of L0201C2N4SRMST by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L0201C2N4SRMST by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W0291
|
Newark | V |Kemet L0201C2N4SRMST RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now | |
DISTI #
L0201C2N4SRMST
|
Avnet Americas | Inductor Chip Molded Wirewound 2.4nH 0.3nH 0201 T/R - Tape and Reel (Alt: L0201C2N4SRMST) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
26120528
|
Verical | Inductor RF Multi-Layer 0.0024uH 0.3nH 100MHz 6Q-Factor Ceramic 0.2A 0.24Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 3846 Package Multiple: 1 Date Code: 1334 | Americas - 14759 |
|
$0.0260 | Buy Now | |
DISTI #
C1S408400940245
|
Chip1Stop | Inductor Chip Multi-Layer 2.4nH 0.3nH 100MHz 6Q-Factor Ceramic 200mA 240mOhm DCR 0201 Automotive T/R pbFree: Yes | 14759 |
|
$0.0330 / $0.1190 | Buy Now |