Part Details for L02011R0AHSTR\500 by Kyocera AVX Components
Overview of L02011R0AHSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L02011R0AHSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7126-1-ND
|
DigiKey | FIXED IND 1NH 400MA 200 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8277 In Stock |
|
$0.1009 / $0.2900 | Buy Now |
DISTI #
581-L02011R0AHSTR500
|
Mouser Electronics | RF Inductors - SMD 1nH RoHS: Compliant | 5101 |
|
$0.0980 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
DISTI #
L02011R0AHSTR\500
|
TTI | RF Inductors - SMD 1nH pbFree: Pb-Free Min Qty: 4500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1120 | Buy Now |