Part Details for L02-10-P-100F by Valcon
Overview of L02-10-P-100F by Valcon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L02-10-P-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L02-10-P-100F
|
Toby Electronics | L02 - Valcon 1mm 28 AWG IDC Flat Ribbon Cable (for 2mm IDC) - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | 23 |
|
$32.4921 / $38.9778 | Buy Now |