L01Z300S05
Tamura Corporation of America
Description: Sensor/Transducer

Overview of L01Z300S05 by Tamura Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for L01Z300S05 by Tamura Corporation of America

Part # Manufacturer Description Stock Price Buy
DISTI # MT7177-ND
DigiKey SENSOR CURRENT HALL 300A AC/DC Min Qty: 1 Lead time: 26 Weeks Container: Bulk 162
In Stock
  • 1 $18.3500
  • 10 $14.5270
  • 25 $13.7624
  • 200 $11.8508
  • 600 $11.0863
$11.0863 / $18.3500 Buy Now
DISTI # 838-L01Z300S05
Mouser Electronics Board Mount Current Sensors CURRENT SENSOR ( 300A, +5V) RoHS: Compliant 14
  • 1 $18.3500
  • 10 $14.5300
  • 25 $13.7700
  • 100 $12.7400
  • 600 $12.6900
$12.6900 / $18.3500 Buy Now
Onlinecomponents.com CURRENT SENSOR (±300A, +5V) RoHS: Compliant 0
  • 5 $13.3300
  • 25 $12.0400
  • 50 $11.4800
  • 200 $10.5100
  • 400 $10.1000
  • 600 $9.9500
  • 1,000 $9.8000
$9.8000 / $13.3300 Buy Now
DISTI # 51440576
Verical Open Loop Current Sensor DC Current 5V 3-Pin Box Min Qty: 5 Package Multiple: 1 Date Code: 0619 Americas - 17
  • 5 $12.6000
$12.6000 Buy Now
DISTI # L01Z300S05
Richardson RFPD HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 1 21
  • 1 $11.6400
$11.6400 Buy Now
DISTI # C1S739600033111
Chip1Stop Current sensor RoHS: Compliant 17
  • 3 $22.0000
  • 10 $14.6000
$14.6000 / $22.0000 Buy Now
DISTI # C1S739600001653
Chip1Stop Current sensor RoHS: Compliant pbFree: Yes 4
  • 3 $22.0000
$22.0000 Buy Now
DISTI # L01Z300S05
Relay Specialties Current Sensor, 300AHall Effect, Open Loop, AC/DC1 Channel, Bidirectional Min Qty: 1 0
RFQ

CAD Models for L01Z300S05 by Tamura Corporation of America
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L01Z300S05 by Tamura Corporation of America

L01Z300S05
Tamura Corporation of America
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAMURA CORP
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Tamura
Body Breadth
1.5 mm
Body Height
27 mm
Body Length or Diameter
38 mm
Number of Terminals
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Range
0.5-4.5V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
CURRENT SENSOR
Supply Voltage-Max
5.1 V
Supply Voltage-Min
4.9 V
Want to compare parts?
  1. L01Z300S05
    Tamura Corporation of America
    Sensor/Transducer
    VS

Related Parts for L01Z300S05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L01Z300S05 by Tamura Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L01Z300S05 by Tamura Corporation of America

  • Please alert me when L01Z300S05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L01Z300S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L01Z300S05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L01Z300S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L01Z300S05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L01Z300S05 by Tamura Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: