Part Details for L0109MTRP by Littelfuse Inc
Results Overview of L0109MTRP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L0109MTRP Information
L0109MTRP by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for L0109MTRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6590
|
Newark | Sen Triac 1A 600V 10,10,10,10 Ma Sot223/ Tr Rohs Compliant: Yes |Littelfuse L0109MTRP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3490 | Buy Now |
DISTI #
L0109MTRPCT-ND
|
DigiKey | TRIAC SENS GATE 600V 1A SOT223 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.2476 / $1.1700 | Buy Now |
DISTI #
576-L0109MTRP
|
Mouser Electronics | Triacs Sen Triac 1A 600V 10 10 10 10 mA RoHS: Compliant | 979 |
|
$0.2570 / $1.0300 | Buy Now |
|
Future Electronics | EV Series 1A 10mA 600V SOT-223 Embossed Carrier Pack Triac RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 326 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | 260 |
|
$0.1950 / $0.6500 | Buy Now | |
DISTI #
L0109MTRP
|
TTI | Triacs Sen Triac 1A 600V 10 10 10 10 mA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2420 / $0.2670 | Buy Now |
|
ComSIT USA | TECCOR BRAND THYRISTOR 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for L0109MTRP
L0109MTRP CAD Models
L0109MTRP Part Data Attributes
|
L0109MTRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L0109MTRP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |