Part Details for L0103ME by Littelfuse Inc
Results Overview of L0103ME by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L0103ME Information
L0103ME by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for L0103ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6466
|
Newark | Sen Triac 1A 600V 3,3,3,5 Ma To92Wb/ Bulk |Littelfuse L0103ME RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
L0103ME-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1207 In Stock |
|
$0.2124 / $0.8100 | Buy Now |
DISTI #
576-L0103ME
|
Mouser Electronics | Triacs L01 EV Series 1A Sensitive Triacs RoHS: Compliant | 0 |
|
$0.2240 / $0.8100 | Order Now |
|
Bristol Electronics | Min Qty: 10 | 315 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | 252 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
L0103ME
|
TTI | Triacs L01 EV Series 1A Sensitive Triacs RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
$0.2830 / $0.2950 | Buy Now |
DISTI #
L0103ME-LF
|
TME | Triac, 600V, 1A, TO92, Igt: 3mA, Ifsm: 10A, sensitive gate Min Qty: 3 | 0 |
|
$0.2050 / $0.2980 | RFQ |
Part Details for L0103ME
L0103ME CAD Models
L0103ME Part Data Attributes
|
L0103ME
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L0103ME
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 7 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for L0103ME
This table gives cross-reference parts and alternative options found for L0103ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0103ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L0103MTRP | Littelfuse Inc | $0.4280 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | L0103ME vs L0103MTRP |