Part Details for L01-6312 by Amgis Toroids
Overview of L01-6312 by Amgis Toroids
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL26312FVZ-T | Renesas Electronics Corporation | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels | |
ISL6312ACRZ | Renesas Electronics Corporation | Four-Phase Buck PWM Controller with Integrated MOSFET Drivers for Intel VR10, VR11, and AMD Applications | |
ISL26312FVZ | Renesas Electronics Corporation | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels |
Price & Stock for L01-6312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
419-L01-6312-ND
|
DigiKey | PWR XFMR TOROIDAL 3.2VA TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
24 In Stock |
|
$12.5834 / $17.7900 | Buy Now |
Part Details for L01-6312
L01-6312 CAD Models
L01-6312 Part Data Attributes
|
L01-6312
Amgis Toroids
Buy Now
Datasheet
|
Compare Parts:
L01-6312
Amgis Toroids
TRANSFORMR TOROID 3.2VA 2X12V PC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMGIS LLC | |
Reach Compliance Code | unknown | |
Approvals | CE; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 19.5 mm | |
Input Voltage-Nom | 115 V | |
Length | 44.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.133 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 3.2 VA | |
Width | 44.7 mm |