There are no models available for this part yet.
Overview of L000795-15 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L000795-15 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM9953
|
Newark | Cellular Antenna, 4.94-4.99Ghz, -3.3Dbi Rohs Compliant: Yes |Te Connectivity L000795-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 875 |
|
$9.8000 / $18.4500 | Buy Now | |
DISTI #
343-L000795-15-ND
|
DigiKey | ANTENNA LTE VDP ADH BK 1.5M FAKR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
999 In Stock |
|
$8.9944 / $17.7400 | Buy Now | |
DISTI #
712-L000795-15
|
Mouser Electronics | Antennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug RoHS: Compliant | 250 |
|
$9.7800 / $17.7400 | Buy Now | |
DISTI #
75135171
|
RS | Antenna, LTE VDP, Adhesive back, 1.5M, FAKRA-C Plug, RG174, IP 67, UV Resistent | TE Connectivity L000795-15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0900 / $13.0300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 125 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$8.7800 | Buy Now | ||
DISTI #
AMPL000795-15
|
Heilind Electronics | ANTENNA LTE VDP ADH BK 1.5M FA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
L000795-15
|
TTI | Antennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.5200 | Buy Now | |
DISTI #
AMPL000795-15
|
Interstate Connecting Components | ANTENNA LTE VDP ADH BK 1.5M FA | 0 |
|
Buy Now | ||
DISTI #
000000000007233429
|
Sager | ANTENNA LTE VDP ADH BK 1.5M FAKRA-C PLUG Min Qty: 1 | 0 |
|
$10.2800 / $13.0800 | Buy Now | |
DISTI #
C1S114415949554
|
Chip1Stop | Antennas RoHS: Compliant | 250 |
|
$10.2706 / $11.9761 | Buy Now |
CAD Models for L000795-15 by TE Connectivity
Part Data Attributes for L000795-15 by TE Connectivity
L000795-15
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
L000795-15TE ConnectivityVS
-