There are no models available for this part yet.
Overview of L000626-02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L000626-02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM9946
|
Newark | Rf Antenna, 863 To 870Mhz, -2.4Dbi Rohs Compliant: Yes |Te Connectivity L000626-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$2.4800 / $2.4900 | Buy Now | |
DISTI #
343-L000626-02-ND
|
DigiKey | FPC ANT, SDP,100MM,MHF,LPWAN 868 Min Qty: 2000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1219 | Buy Now | |
DISTI #
712-L000626-02
|
Mouser Electronics | Antennas FPC ANT, SDP,100mm,MHF,LPWAN 868MHz RoHS: Compliant | 2000 |
|
$0.7560 / $2.3900 | Buy Now | |
DISTI #
75124563
|
RS | Flexible PCB FPC ANT, SDP, 100mm, MHF, LPWAN 868MHz Linx | TE Connectivity L000626-02 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.9610 | Buy Now | ||
DISTI #
AMPL000626-02
|
Heilind Electronics | FPC ANT, SDP,100MM,MHF,LPWAN 8 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPL000626-02
|
Interstate Connecting Components | FPC ANT, SDP,100MM,MHF,LPWAN 8 | 0 |
|
Buy Now |
CAD Models for L000626-02 by TE Connectivity
Part Data Attributes for L000626-02 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|