Part Details for L000607-05 by TE Connectivity
Results Overview of L000607-05 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L000607-05 Information
L000607-05 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for L000607-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4800
|
Newark | Rf Antenna, 450Mhz To 467Mhz, Linear Rohs Compliant: Yes |Te Connectivity L000607-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$3.3300 / $6.4200 | Buy Now |
DISTI #
343-L000607-05-ND
|
DigiKey | LPWA FPC ANT, VDP, MHF4L-TYPE, 1 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2000 In Stock |
|
$3.1070 / $4.7000 | Buy Now |
DISTI #
L000607-05
|
Avnet Americas | FPC ANT, VDP, MHF4, 100MM, 450HMZ - Bulk (Alt: L000607-05) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2518 / $2.7647 | Buy Now |
DISTI #
712-L000607-05
|
Mouser Electronics | Antennas LPWA FPC ANT VDP MHF4L 100mm 450-467 MHz RoHS: Compliant | 1995 |
|
$2.8200 / $5.7900 | Buy Now |
DISTI #
75536970
|
RS | Antenna, Flexible PCB, Vertical, 100mm Length, MHF4/MHF4L-Type, 450-467 MHz | TE Connectivity L00060... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 | RFQ |
DISTI #
AMPL000607-05
|
Heilind Electronics | LPWA FPC ANT VDP MHF4L 100MM 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $6.5700 | Buy Now |
DISTI #
L000607-05
|
TTI | Antennas LPWA FPC ANT VDP MHF4L 100mm 450-467 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.2500 / $2.7900 | Buy Now |
DISTI #
AMPL000607-05
|
Interstate Connecting Components | LPWA FPC ANT VDP MHF4L 100MM 4 | 0 |
|
Buy Now | |
DISTI #
000000000007232874
|
Sager | FPC ANT, VDP, MHF4, 100MM, 450HMZ Min Qty: 50 | 0 |
|
$3.2200 | Buy Now |
Part Details for L000607-05
L000607-05 CAD Models
L000607-05 Part Data Attributes
|
L000607-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
L000607-05
TE Connectivity
Base Station/Broadcast Transmission Antenna
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |