Part Details for L000604-05 by TE Connectivity
Overview of L000604-05 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000604-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4792
|
Newark | Rf Antenna, 433Mhz To 435Mhz, Linear Rohs Compliant: Yes |Te Connectivity L000604-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2000 / $5.0100 | Buy Now |
DISTI #
343-L000604-05-ND
|
DigiKey | ISM FPC ANT, HDP, MHF4L-TYPE, 10 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8568 / $5.6200 | Buy Now |
DISTI #
L000604-05
|
Avnet Americas | FPC ANT, ,HDP, MHF4, 100MM, 433HMZ - Bulk (Alt: L000604-05) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.0758 | Buy Now |
DISTI #
712-L000604-05
|
Mouser Electronics | Antennas ISM FPC ANT HDP MHF4L 100mm 410-435 MHz RoHS: Compliant | 2000 |
|
$2.7200 / $5.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$2.2800 | Buy Now |
DISTI #
AMPL000604-05
|
Heilind Electronics | FPC ANT, ,HDP, MHF4, 100MM, 43 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
83681729
|
Verical | Antenna FPC 427MHz/435MHz RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$3.3750 | Buy Now |
DISTI #
L000604-06
|
TTI | Antennas ISM FPC ANT HDP MHF4L 150mm 410-435 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.5400 | Buy Now |
DISTI #
L000604-05
|
TTI | Antennas ISM FPC ANT HDP MHF4L 100mm 410-435 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.4600 | Buy Now |
DISTI #
AMPL000604-05
|
Interstate Connecting Components | FPC ANT, ,HDP, MHF4, 100MM, 43 | 0 |
|
Buy Now |
Part Details for L000604-05
L000604-05 CAD Models
L000604-05 Part Data Attributes
|
L000604-05
TE Connectivity
Buy Now
|
Compare Parts:
L000604-05
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |