Part Details for L000604-02 by TE Connectivity
Overview of L000604-02 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000604-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4790
|
Newark | Rf Antenna, 433Mhz To 435Mhz, Linear Rohs Compliant: Yes |Te Connectivity L000604-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0900 / $4.8400 | Buy Now |
DISTI #
343-L000604-02-ND
|
DigiKey | ISM FPC ANT, HDP, MHF-TYPE, 100M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7614 / $5.4400 | Buy Now |
DISTI #
L000604-02
|
Avnet Americas | FPC ANT, ,HDP, MHF, 100MM, 433HMZ - Bulk (Alt: L000604-02) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.0016 | Buy Now |
DISTI #
712-L000604-02
|
Mouser Electronics | Antennas ISM FPC ANT HDP MHF 100mm 410-435 MHz RoHS: Compliant | 2000 |
|
$2.6300 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$2.2000 | Buy Now |
DISTI #
AMPL000604-02
|
Heilind Electronics | FPC ANT, ,HDP, MHF, 100MM, 433 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
83681741
|
Verical | Antenna FPC 427MHz/435MHz RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$3.2540 | Buy Now |
DISTI #
L000604-02
|
TTI | Antennas ISM FPC ANT HDP MHF 100mm 410-435 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.3700 | Buy Now |
DISTI #
AMPL000604-02
|
Interstate Connecting Components | FPC ANT, ,HDP, MHF, 100MM, 433 | 0 |
|
Buy Now |
Part Details for L000604-02
L000604-02 CAD Models
L000604-02 Part Data Attributes
|
L000604-02
TE Connectivity
Buy Now
|
Compare Parts:
L000604-02
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |