Part Details for L000423-09 by TE Connectivity
Overview of L000423-09 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000423-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4882
|
Newark | Rf Antenna, 4.9 To 7.2Ghz, 3.3Dbi Rohs Compliant: Yes |Te Connectivity L000423-09 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$458.1800 / $472.3900 | Buy Now |
DISTI #
994-L000423-09-ND
|
DigiKey | 6 PORT: 2 X CELLULAR (SMA MALE X Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$440.5617 / $454.2200 | Buy Now |
DISTI #
239-L000423-09
|
Mouser Electronics | Antennas 6-PORT,2X 5G/LTE,2X WIFI,GNSS, RoHS: Compliant | 4 |
|
$429.4300 / $449.7200 | Buy Now |
DISTI #
E02:0323_22735867
|
Arrow Electronics | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 4 Package Multiple: 4 Lead time: 20 Weeks Date Code: 2340 | Europe - 4 |
|
$423.5261 / $445.2128 | Buy Now |
DISTI #
V99:2348_28468050
|
Arrow Electronics | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2339 | Americas - 4 |
|
$437.6000 | Buy Now |
DISTI #
74839433
|
RS | Shark Fin Antenna, Multi Band, Vehicular, External Mount, SMA | TE Connectivity L000423-09 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$497.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks Container: Box | 0Box |
|
$412.3700 | Buy Now |
DISTI #
AMPL000423-09
|
Heilind Electronics | 6-PORT,2X 5G/LTE,2X WIFI,GNSS, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73583881
|
Verical | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 4 Package Multiple: 4 Date Code: 2340 | Americas - 4 |
|
$422.6982 / $444.3426 | Buy Now |
DISTI #
73596591
|
Verical | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 4 |
|
$437.6000 | Buy Now |