Part Details for L000423-08 by TE Connectivity
Overview of L000423-08 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000423-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4881
|
Newark | Rf Antenna, 6 To 7.125Ghz, 2.5Dbi Rohs Compliant: Yes |Te Connectivity L000423-08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$456.1900 / $470.3300 | Buy Now |
DISTI #
994-L000423-08-ND
|
DigiKey | 5 PORT: 2 X CELLULAR (SMA MALE X Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$438.6383 / $452.2400 | Buy Now |
DISTI #
239-L000423-08
|
Mouser Electronics | Antennas 5-PRT,2X5G/LTE,2XWIFI,GNSS,BLK RoHS: Compliant | 4 |
|
$427.5600 / $447.7500 | Buy Now |
DISTI #
V99:2348_28468046
|
Arrow Electronics | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2347 | Americas - 4 |
|
$435.6900 | Buy Now |
DISTI #
74837989
|
RS | Shark Fin Antenna, Multi Band, Vehicular, External Mount, Fakra / SMA | TE Connectivity L000423-08 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$495.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks Container: Box | 0Box |
|
$410.5700 | Buy Now |
DISTI #
AMPL000423-08
|
Heilind Electronics | 5-PORT,2X 5G/LTE,2X WIFI,GNSS, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74493024
|
Verical | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 4 |
|
$435.6900 | Buy Now |
DISTI #
74490147
|
Verical | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 4 Package Multiple: 4 Date Code: 2145 | Americas - 4 |
|
$420.8520 / $442.3944 | Buy Now |
DISTI #
L000423-08
|
TTI | Antennas 5-PRT,2X5G/LTE,2XWIFI,GNSS,BLK Min Qty: 4 Package Multiple: 4 Container: Each | Americas - 0 |
|
$374.5300 / $443.2700 | Buy Now |