Part Details for L000423-06 by TE Connectivity
Overview of L000423-06 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000423-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4879
|
Newark | Rf Antenna, 4.9 To 7.2Ghz, 3.3Dbi Rohs Compliant: Yes |Te Connectivity L000423-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$620.7300 / $639.9800 | Buy Now |
DISTI #
79AK6566
|
Newark | Rf Antenna, 4.9 To 7.2Ghz, 3.3Dbi, Antenna Type:5G/4G/Cellular/Wifi/Gnss/Bluetooth/Cbrs, Frequency Min:4.9Ghz, Frequency Max:7.2Ghz, Antenna Mounting:Thread Mount, Gain:3.3Dbi, Vswr:2, Input Power:10W, Product Range:- Rohs Compliant: Yes |Te Connectivity L000423-06 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$682.5700 / $838.3300 | Buy Now |
DISTI #
994-L000423-06-ND
|
DigiKey | 9 PORT: 2 X CELLULAR (SMA MALE X Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$596.8583 / $615.3700 | Buy Now |
DISTI #
239-L000423-06
|
Mouser Electronics | Antennas 9-PORT,2X 5G/LTE,4X WIFI,2XGNS RoHS: Compliant | 4 |
|
$581.7800 / $609.2300 | Buy Now |
DISTI #
V99:2348_28468058
|
Arrow Electronics | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2338 | Americas - 4 |
|
$592.8500 | Buy Now |
DISTI #
74839441
|
RS | Shark Fin Antenna, Multi Band, Vehicular, External Mount, SMA / TNC / RP-SMA | TE Connectivity L000423-06 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$673.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks | 0 |
|
$558.6600 | Buy Now |
DISTI #
AMPL000423-06
|
Heilind Electronics | 9-PORT,2X 5G/LTE,4X WIFI,2XGNS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73596600
|
Verical | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 4 |
|
$592.8500 | Buy Now |
DISTI #
73583875
|
Verical | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 4 Package Multiple: 4 Date Code: 2340 | Americas - 4 |
|
$577.8199 / $601.9530 | Buy Now |