Part Details for L000423-01 by TE Connectivity
Overview of L000423-01 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000423-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4874
|
Newark | Rf Antenna, 4.9 To 6Ghz, 4.8Dbi Rohs Compliant: Yes |Te Connectivity L000423-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$498.5800 / $514.0300 | Buy Now |
DISTI #
79AK6561
|
Newark | Rf Antenna, 4.9 To 6Ghz, 4.8Dbi, Antenna Type:5G/4G/Cellular/Wifi/Gnss/Bluetooth/Cbrs, Frequency Min:4.9Ghz, Frequency Max:6Ghz, Antenna Mounting:Thread Mount, Gain:4.8Dbi, Vswr:2, Input Power:10W, Input Impedance:50Ohm Rohs Compliant: Yes |Te Connectivity L000423-01 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$548.2500 / $673.3500 | Buy Now |
DISTI #
994-L000423-01-ND
|
DigiKey | 6 PORT: 2 X CELLULAR (SMA MALE X Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$479.3983 / $494.2600 | Buy Now |
DISTI #
239-L000423-01
|
Mouser Electronics | Antennas 6-PRT,2X5G/LTE,3XWIFI,GNSS,BLK RoHS: Compliant | 6 |
|
$467.2800 / $489.3200 | Buy Now |
DISTI #
V99:2348_28468048
|
Arrow Electronics | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2337 | Americas - 4 |
|
$476.1800 | Buy Now |
DISTI #
74839431
|
RS | Shark Fin Antenna, Multi Band, Vehicular, External Mount, SMA / RP-SMA | TE Connectivity L000423-01 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$541.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks | 0 |
|
$448.7200 | Buy Now |
DISTI #
AMPL000423-01
|
Heilind Electronics | 6-PORT,2X 5G/LTE,3X WIFI,GNSS, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76892415
|
Verical | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 4 Package Multiple: 4 Date Code: 2401 | Americas - 4 |
|
$464.1000 / $483.4800 | Buy Now |
DISTI #
73596639
|
Verical | Antenna Sharkfin 4.8dB Gain 7125MHz Carton Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 4 |
|
$476.1800 | Buy Now |