Part Details for L-KLS7-PBS-010D-R by KLS Electronic
Overview of L-KLS7-PBS-010D-R by KLS Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21010DFH312Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference with 1.25V Output Voltage | |
ISL21010DFH312Z-T7A | Renesas Electronics Corporation | Micropower Voltage Reference with 1.25V Output Voltage | |
ISL21010DFH310Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference with 1.024V Output Voltage |
Price & Stock for L-KLS7-PBS-010D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | SWITCH PUSH BUTTON 3A 125VAC OFF-(ON) RED CAP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 336 |
|
$1.0100 | Buy Now |