Part Details for L-KLS6-14D471K by KLS Electronic
Overview of L-KLS6-14D471K by KLS Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-KLS6-14D471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | VARISTOR DISC 17MM 470V 6.5KA 300VAC 385VDC THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 24927 |
|
$0.1484 / $0.1590 | Buy Now |