Part Details for L-KLS1-209B-1-10-T1-Y by KLS Electronic
Overview of L-KLS1-209B-1-10-T1-Y by KLS Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5209BRUZ | Analog Devices | Latchup Proof, ±20V, +36V diff | |
ADG5209BCPZ-RL7 | Analog Devices | Latchup Proof, ±20V, +36V diff | |
AD9209BBPZ-4G | Analog Devices | Quad 12Bit 4Gsps ADCw/JESD204B |
Price & Stock for L-KLS1-209B-1-10-T1-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FEMALE HEADER 10PIN(1x10) 2.00mm SMT V/T MACHINE P RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 791 |
|
$0.5173 / $0.5543 | Buy Now |