There are no models available for this part yet.
Overview of L-KLS1-209B-1-09-R-Y by KLS Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5209BRUZ | Analog Devices | Latchup Proof, ±20V, +36V diff | |
ADG5209BCPZ-RL7 | Analog Devices | Latchup Proof, ±20V, +36V diff | |
AD9209BBPZ-4G | Analog Devices | Quad 12Bit 4Gsps ADCw/JESD204B |
Price & Stock for L-KLS1-209B-1-09-R-Y by KLS Electronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | FEMALE HEADER 9PIN(1x9) 2.00mm THT R/A MACHINE PIN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 798 |
|
$0.4657 / $0.4990 | Buy Now |