Part Details for L-KLS1-208C-5.7-1-16-T2- by KLS Electronic
Overview of L-KLS1-208C-5.7-1-16-T2- by KLS Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2208CUP-14#PBF | Analog Devices | 14-B, 130Msps ADC | |
LTC2208CUP-14#TRPBF | Analog Devices | 14-B, 130Msps ADC | |
LTC2208CUP#PBF | Analog Devices | 16-B, 130Msps ADC |
Price & Stock for L-KLS1-208C-5.7-1-16-T2-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FEMALE HEADER 16PIN(1x16) 1.27mm SMT V/T H:5.70MM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$0.8056 / $0.8631 | Buy Now |