Part Details for L-KLS1-208B-4.3-2-24-S by KLS Electronic
Overview of L-KLS1-208B-4.3-2-24-S by KLS Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5208BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5208BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5208BRUZ | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for L-KLS1-208B-4.3-2-24-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FEMALE HEADER 24PIN(2x12) 2.00mm THT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4032 |
|
$0.2600 / $0.2863 | Buy Now |