Part Details for L-C1515NJ-E by Johanson Dielectrics Inc
Overview of L-C1515NJ-E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-C1515NJ-E
L-C1515NJ-E CAD Models
L-C1515NJ-E Part Data Attributes
|
L-C1515NJ-E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-C1515NJ-E
Johanson Dielectrics Inc
1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for L-C1515NJ-E
This table gives cross-reference parts and alternative options found for L-C1515NJ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-C1515NJ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-C1515NJ-R | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | L-C1515NJ-E vs L-C1515NJ-R |
L-15C15NJ-R | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | L-C1515NJ-E vs L-15C15NJ-R |
IH0805C150R-J0 | Laird, A DuPont Business | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.015 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | L-C1515NJ-E vs IH0805C150R-J0 |
L-C1515NJ-T | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | L-C1515NJ-E vs L-C1515NJ-T |
MLG1608A15NJT | TDK Corporation | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD | L-C1515NJ-E vs MLG1608A15NJT |
MIC3-15-+/-5%-E | Electro Technik Industries | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, CHIP | L-C1515NJ-E vs MIC3-15-+/-5%-E |
L-15C15NJ-R | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | L-C1515NJ-E vs L-15C15NJ-R |
L-C1515NJ-E | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD | L-C1515NJ-E vs L-C1515NJ-E |
CD2012C15NJB | Samwha Electronics | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | L-C1515NJ-E vs CD2012C15NJB |
L-C1515NJ-T | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | L-C1515NJ-E vs L-C1515NJ-T |