-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0086
|
Newark | Led, 3Mm, He-Red/Yellow, Led Color:Red, Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Viewing Angle:60°, Lens Shape:Round, Forward Current/Color:R 30Ma, Y 30Ma, Luminous Intensity/Color:R 20Mcd, Y 7Mcd, Product Range:- Rohs Compliant: Yes |Kingbright L-937EYW RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2647 |
|
$0.1610 / $0.4490 | Buy Now |
DISTI #
L-937EYW
|
TME | LED, 3mm, red/yellow, 60°, Front: convex, 2÷2.5/2.1÷2.5VDC Min Qty: 1 | 10420 |
|
$0.1210 / $0.3890 | Buy Now |
DISTI #
L-937EYW
|
Avnet Abacus | LED Bi-Color Red/Yellow 627nm/590nm 2-Pin T-1 (Alt: L-937EYW) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-937EYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-937EYW
Kingbright
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Color@Wavelength | Red/Yellow | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 20.0/7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for L-937EYW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-937EYW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP937CB/EYW | T-1 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-937EYW vs WP937CB/EYW |