Part Details for L-934SYT by Kingbright
Results Overview of L-934SYT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-934SYT Information
L-934SYT by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L-934SYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-934SYT
|
Avnet Abacus | LED UniColor Yellow 588nm Standard LED 2Pin T1 (Alt: L-934SYT) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-934SYT
L-934SYT CAD Models
L-934SYT Part Data Attributes
|
L-934SYT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934SYT
Kingbright
Single Color LED, Super Bright Yellow, Yellow Transparent, T-1, 3mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | YELLOW TRANSPARENT | |
Luminous Intensity-Min | 50 cd | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L-934SYT
This table gives cross-reference parts and alternative options found for L-934SYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-934SYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-934SYD | Kingbright | $0.1562 | Single Color LED, Super Bright Yellow, Diffused Yellow, T-1, 3mm, | L-934SYT vs L-934SYD |
L934SYT | Kingbright | Check for Price | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | L-934SYT vs L934SYT |
L934SYD | Kingbright | Check for Price | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | L-934SYT vs L934SYD |