Part Details for L-934SRC-B by Kingbright
Overview of L-934SRC-B by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for L-934SRC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0084
|
Newark | Led, Red, T-1 (3Mm), 600Mcd, 660Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:1.85V, Wavelength Typ:660Nm, Luminous Intensity:600Mcd, Viewing Angle:34°, Lens Shape:Round Rohs Compliant: Yes |Kingbright L-934SRC-B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L-934SRC-B
|
Avnet Abacus | (Alt: L-934SRC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1142524
|
element14 Asia-Pacific | LED, 3MM, ULTRA RED RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0871 / $0.2450 | Buy Now |
DISTI #
1142524
|
Farnell | LED, 3MM, ULTRA RED RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1265 / $0.1816 | Buy Now |
Part Details for L-934SRC-B
L-934SRC-B CAD Models
L-934SRC-B Part Data Attributes:
|
L-934SRC-B
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934SRC-B
Kingbright
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 305 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |