Part Details for L-934IT by Kingbright
Overview of L-934IT by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-934IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Orange, Transparent | 469 |
|
$0.0803 / $0.1784 | Buy Now |
DISTI #
L-934IT
|
TME | LED, 3mm, red, 20÷125mcd, 50°, Front: convex, 2÷2.5V, No.of term: 2 Min Qty: 5 | 0 |
|
$0.0589 / $0.1880 | RFQ |
DISTI #
L-934IT
|
Avnet Abacus | LED Uni-Color Red 625nm 2-Pin T-1 (Alt: L-934IT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
66S9349
|
Bürklin Elektronik | LED, THT, Ø 3.2 mm, red, 625 nm, 18 to 60 mcd, 60°, L-934IT Min Qty: 1 | 600 |
|
$0.0688 / $0.1418 | Buy Now |
Part Details for L-934IT
L-934IT CAD Models
L-934IT Part Data Attributes:
|
L-934IT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934IT
Kingbright
Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Min | 50 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L-934IT
This table gives cross-reference parts and alternative options found for L-934IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-934IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934ID-12V | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | L-934IT vs L-934ID-12V |
L-934ID-5V | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | L-934IT vs L-934ID-5V |