Part Details for L-934F3C by Kingbright
Overview of L-934F3C by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-934F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1978
|
Newark | Ir Emitter, 3Mm, 1.6V, 940Nm, Though Hole, Viewing Angle:50°, Diode Case Style:T-1 (3Mm), Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.6V, Rise Time:-, Fall Time Tf:-, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Kingbright L-934F3C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$0.1180 / $0.4560 | Buy Now |
DISTI #
33117551
|
Verical | Infrared Emitter 10mW/sr Circular Top Mount 2-Pin T-1 T/R Min Qty: 1008 Package Multiple: 1008 | Americas - 1008 |
|
$0.1598 | Buy Now |
DISTI #
79638892
|
Verical | Infrared Emitter 10mW/sr Circular Top Mount 2-Pin T-1 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 1000 |
|
$0.0981 / $0.1263 | Buy Now |
DISTI #
L-934F3C
|
TME | IR transmitter, 3mm, 940nm, transparent, 3.6mW, 30°, THT Min Qty: 5 | 0 |
|
$0.0980 / $0.1800 | RFQ |
DISTI #
L-934F3C
|
Avnet Abacus | KINL-934F3C (Alt: L-934F3C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
72S6023
|
Bürklin Elektronik | LED L-934F3C Min Qty: 5 | 830 |
|
$0.3123 / $0.5170 | Buy Now |
DISTI #
2290438
|
element14 Asia-Pacific | INFRARED EMITTER, 940NM, T-1 RoHS: Compliant Min Qty: 5 Container: Each | 175 |
|
$0.1969 / $0.7025 | Buy Now |
DISTI #
2290438
|
Farnell | INFRARED EMITTER, 940NM, T-1 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 170 |
|
$0.2148 / $0.3090 | Buy Now |
Part Details for L-934F3C
L-934F3C CAD Models
L-934F3C Part Data Attributes:
|
L-934F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934F3C
Kingbright
Infrared LED, 3mm, 1-Element, 940nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm |