Part Details for L-934EB/2GD by Kingbright
Results Overview of L-934EB/2GD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-934EB/2GD Information
L-934EB/2GD by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L-934EB/2GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-934EB/2GD
|
TME | LED, in housing, 3mm, No.of diodes: 2, green, 20mA, 60°, 8÷32mcd Min Qty: 1 | 8195 |
|
$0.3640 / $0.7180 | Buy Now |
DISTI #
L-934EB/2GD
|
Avnet Abacus | LED Bi-Level Uni-Color Green 565nm 4-Pin (Alt: L-934EB/2GD) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | DIP-4-2.54mm LED Indication - Discrete ROHS | 514 |
|
$0.5091 / $0.9718 | Buy Now |
Part Details for L-934EB/2GD
L-934EB/2GD CAD Models
L-934EB/2GD Part Data Attributes
|
L-934EB/2GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934EB/2GD
Kingbright
Single Color LED Array, Green, Diffused, T-1, 3mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-934EB/2GD
This table gives cross-reference parts and alternative options found for L-934EB/2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-934EB/2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L934DO/2YD-23 | Kingbright | Check for Price | Single Color LED Array, Yellow, Diffused, T-1, 2.9mm, | L-934EB/2GD vs L934DO/2YD-23 |
L934EB/2GD | Kingbright | Check for Price | Single Color LED Array, Green, Diffused, T-1, 3mm | L-934EB/2GD vs L934EB/2GD |
L934EB/2ID | Kingbright | Check for Price | Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm | L-934EB/2GD vs L934EB/2ID |