Part Details for L-914GT by Kingbright
Overview of L-914GT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-914GT
L-914GT CAD Models
L-914GT Part Data Attributes:
|
L-914GT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-914GT
Kingbright
Single Color LED, Super Bright Green, Green Transparent, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | GREEN TRANSPARENT | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for L-914GT
This table gives cross-reference parts and alternative options found for L-914GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-914GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L914ET | SINGLE COLOR LED, ORANGE, 3 mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-914GT vs L914ET |
L-914ET | Single Color LED, High Efficiency Red, Orange Transparent, 3mm, 3 X 2 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-914GT vs L-914ET |
L-914GD | Single Color LED, Green, Diffused, 3mm, | Kingbright | L-914GT vs L-914GD |