Part Details for L-875/4SRDT by Kingbright
Overview of L-875/4SRDT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-875/4SRDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-875/4SRDT
|
TME | LED backlight, red, Lens: red,diffused, λd: 660nm, 20÷100mcd, 120° Min Qty: 1 | 882 |
|
$0.5760 / $0.8860 | Buy Now |
Part Details for L-875/4SRDT
L-875/4SRDT CAD Models
L-875/4SRDT Part Data Attributes
|
L-875/4SRDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-875/4SRDT
Kingbright
Single Color LED, Super Bright Red, Diffused Red, 10mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | SQUARE | |
Size | 10 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for L-875/4SRDT
This table gives cross-reference parts and alternative options found for L-875/4SRDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-875/4SRDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L875/4SRDT | SINGLE COLOR LED, SUPER BRIGHT RED, 10 mm | Kingbright | L-875/4SRDT vs L875/4SRDT |
L875/4IDT | SINGLE COLOR LED, HIGH EFFICIENCY RED, 10 mm | Kingbright | L-875/4SRDT vs L875/4IDT |