Part Details for L-813SRC-E by Kingbright
Overview of L-813SRC-E by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-813SRC-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-813SRC-E
|
Avnet Abacus | KINL-813SRC-E (Alt: L-813SRC-E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for L-813SRC-E
L-813SRC-E CAD Models
L-813SRC-E Part Data Attributes
|
L-813SRC-E
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-813SRC-E
Kingbright
T-4 SINGLE COLOR LED, SUPER BRIGHT RED, 10mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 40 cd | |
Luminous Intensity-Nom | 2700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for L-813SRC-E
This table gives cross-reference parts and alternative options found for L-813SRC-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-813SRC-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L813SRC/E | T-4 SINGLE COLOR LED, SUPER BRIGHT RED, 10 mm | Kingbright | L-813SRC-E vs L813SRC/E |
L-813SRC-D | Single Color LED, Super Bright Red, Water Clear, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-813SRC-E vs L-813SRC-D |
L-813SRC-F | T-4 SINGLE COLOR LED, SUPER BRIGHT RED, 10mm | Kingbright | L-813SRC-E vs L-813SRC-F |