Part Details for L-813ID by Kingbright
Overview of L-813ID by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for L-813ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0059
|
Newark | Led, Red, T-3 (10Mm), 100Mcd, 625Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-3 (10Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:100Mcd, Viewing Angle:30°, Lens Shape:Round Rohs Compliant: Yes |Kingbright L-813ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2364 |
|
$0.1640 / $0.4560 | Buy Now |
DISTI #
L-813ID
|
TME | LED, 10mm, red, 40÷150mcd, 60°, Front: convex, 2÷2.5V, No.of term: 2 Min Qty: 2 | 5430 |
|
$0.1450 / $0.6070 | Buy Now |
DISTI #
L-813ID
|
Avnet Abacus | LED Uni-Color Red 627nm 2-Pin (Alt: L-813ID) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-813ID
L-813ID CAD Models
L-813ID Part Data Attributes:
|
L-813ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-813ID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-4, 10mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 140 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-813ID
This table gives cross-reference parts and alternative options found for L-813ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-813ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L813ID | T-4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 10 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-813ID vs L813ID |
L-813SRC-C | Single Color LED, Super Bright Red, Water Clear, T-4, 10mm, | Kingbright | L-813ID vs L-813SRC-C |