-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-3, 8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3293
|
Newark | Led, Green, 8Mm, 60Mcd, 568Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:8Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:60Mcd, Viewing Angle:60°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Kingbright L-793GD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1350 |
|
$0.1400 / $0.5430 | Buy Now |
DISTI #
L-793GD
|
TME | LED, 8mm, green, 20÷70mcd, 60°, Front: convex, 2.2÷2.5V Min Qty: 5 | 4622 |
|
$0.1280 / $0.2850 | Buy Now |
DISTI #
L-793GD
|
Avnet Abacus | LED Uni-Color Green 565nm 2-Pin (Alt: L-793GD) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
66S9291
|
Bürklin Elektronik | LED, THT, Ø 8 mm, green, 565 nm, 30 mcd to 60 cd, 30°, L-793GD Min Qty: 1 | 6600 |
|
$0.1675 / $0.3481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-793GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-793GD
Kingbright
Single Color LED, Green, Diffused, T-3, 8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 140 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
T-code | T-3 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for L-793GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-793GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-793SRC-C | Single Color LED, Super Bright Red, Water Clear, T-3, 8mm, | Kingbright | L-793GD vs L-793SRC-C |
L793GD | T-3 SINGLE COLOR LED, GREEN, 8 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-793GD vs L793GD |