Part Details for L-7701C4SYC-H by Kingbright
Overview of L-7701C4SYC-H by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-7701C4SYC-H
L-7701C4SYC-H CAD Models
L-7701C4SYC-H Part Data Attributes
|
L-7701C4SYC-H
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-7701C4SYC-H
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Luminous Intensity-Nom | 3.7 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TUBE | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | YES | |
T-code | T-1 3/4 | |
Viewing Angle | 50 deg |