Part Details for L-7104SURDK by Kingbright
Overview of L-7104SURDK by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for L-7104SURDK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69241634
|
Verical | LED Uni-Color Red 645nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 991 Package Multiple: 1 | Americas - 1077 |
|
$0.0751 / $0.0777 | Buy Now |
DISTI #
L-7104SURDK
|
TME | LED, 3mm, red, 400÷900mcd, 50°, Front: convex, 1.95÷2.5VDC Min Qty: 1 | 821 |
|
$0.0556 / $0.3498 | Buy Now |
DISTI #
L-7104SURDK
|
Avnet Abacus | KINL-7104SURDK (Alt: L-7104SURDK) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 13 |
|
RFQ |
Part Details for L-7104SURDK
L-7104SURDK CAD Models
L-7104SURDK Part Data Attributes
|
L-7104SURDK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-7104SURDK
Kingbright
Single Color LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 40 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 0.1 deg |