Part Details for L-68CS by Century Spring Corp
Overview of L-68CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1468CS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468CS8-2#PBF | Analog Devices | 200MHz, 30V/µs 16-B Acc AV = 2 | |
LT1168CS8#TRPBF | Analog Devices | L Pwr, 1x Res Gain Progmable, |
Price & Stock for L-68CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-L-68CS-ND
|
DigiKey | COMP O= .188,L= .41,W= .020 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$1.9530 / $11.0700 | Buy Now |