Part Details for L-598 by Rhombus Industries Inc
Overview of L-598 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-598
L-598 CAD Models
L-598 Part Data Attributes
|
L-598
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
L-598
Rhombus Industries Inc
General Purpose Inductor, 700000uH, 20%, 2 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 35 Ω | |
Inductance-Nom (L) | 700000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Rated Current-Max | 0.058 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | SOLID LEAD | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |