Part Details for L-5603VGDL/SD-H by Kingbright
Overview of L-5603VGDL/SD-H by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for L-5603VGDL/SD-H
L-5603VGDL/SD-H CAD Models
L-5603VGDL/SD-H Part Data Attributes:
|
L-5603VGDL/SD-H
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-5603VGDL/SD-H
Kingbright
SINGLE COLOR LED, GREEN, 5.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | SEMI DIFFUSED | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.54 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 7 mm | |
Viewing Angle | 50 deg |