Part Details for L-53YD-5V by Kingbright
Overview of L-53YD-5V by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-53YD-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0039
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 20Mcd, 588Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:13Ma, Forward Voltage:5V, Wavelength Typ:588Nm, Luminous Intensity:20Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Kingbright L-53YD-5V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.5220 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 5 |
|
$0.2745 | Buy Now |
DISTI #
L-53YD-5V
|
TME | LED, 5mm, yellow, 20mcd, 60°, Front: convex, No.of term: 2 Min Qty: 5 | 17860 |
|
$0.1880 / $0.2520 | Buy Now |
DISTI #
L-53YD-5V
|
Avnet Abacus | LED, Low Power, Yellow, Through Hole, T-1 3/4 (5mm), 13 mA, 5 V, 588 nm (Alt: L-53YD-5V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for L-53YD-5V
L-53YD-5V CAD Models
L-53YD-5V Part Data Attributes
|
L-53YD-5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53YD-5V
Kingbright
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0175 A | |
Forward Voltage-Max | 6.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |