Part Details for L-53SYD by Kingbright
Overview of L-53SYD by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-53SYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0037
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 400Mcd, 595Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:595Nm, Luminous Intensity:400Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Kingbright L-53SYD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 838 |
|
$0.0770 | Buy Now |
DISTI #
69115914
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 496 Package Multiple: 496 Date Code: 2306 | Americas - 496 |
|
$0.1515 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
DISTI #
L-53SYD
|
TME | LED, 5mm, yellow, 650÷1200mcd, 30°, Front: convex, 2÷2.5VDC Min Qty: 1 | 3131 |
|
$0.1080 / $0.4460 | Buy Now |
DISTI #
L-53SYD
|
Avnet Abacus | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 T/R (Alt: L-53SYD) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-53SYD
L-53SYD CAD Models
L-53SYD Part Data Attributes
|
L-53SYD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53SYD
Kingbright
Single Color LED, Super Bright Yellow, Diffused Yellow, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-53SYD
This table gives cross-reference parts and alternative options found for L-53SYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53SYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L53SYD | Kingbright | Check for Price | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | L-53SYD vs L53SYD |
L53YC | Kingbright | Check for Price | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | L-53SYD vs L53YC |
L53SYT | Kingbright | Check for Price | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | L-53SYD vs L53SYT |