Part Details for L-53SGD-12V by Kingbright
Overview of L-53SGD-12V by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for L-53SGD-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0032
|
Newark | Led, Green, T-1 3/4 (5Mm), 20Mcd, 568Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:8.5Ma, Forward Voltage:12V, Wavelength Typ:568Nm, Luminous Intensity:20Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Kingbright L-53SGD-12V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L-53SGD-12V
|
Avnet Abacus | (Alt: L-53SGD-12V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for L-53SGD-12V
L-53SGD-12V CAD Models
L-53SGD-12V Part Data Attributes
|
L-53SGD-12V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53SGD-12V
Kingbright
Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0115 A | |
Forward Voltage-Max | 14 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-53SGD-12V
This table gives cross-reference parts and alternative options found for L-53SGD-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53SGD-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L53SGD5V | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5 mm | Kingbright | L-53SGD-12V vs L53SGD5V |
L53SGD | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5 mm | Kingbright | L-53SGD-12V vs L53SGD |
L-53SGD-5V | Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm, | Kingbright | L-53SGD-12V vs L-53SGD-5V |