L-4060VH/2GD
Kingbright
Description: Single Color LED Array, Green, Diffused, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-4

Overview of L-4060VH/2GD by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L-4060VH/2GD by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 64T3296
Newark Led, Green, 1.8Mm, 10Mcd, 568Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:1.8Mm, Forward Current If:25Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:10Mcd, Viewing Angle:70°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Kingbright L-4060VH/2GD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 2391
  • 1 $1.9800
  • 10 $1.7100
  • 100 $1.4000
  • 500 $1.3100
  • 1,000 $1.1900
  • 2,500 $0.9920
  • 5,000 $0.9650
$0.9650 / $1.9800 Buy Now
DISTI # 84388958
Verical LED Low-Power Bi-Level Uni-Color Green 565nm 2V 4-Pin Bag RoHS: Compliant Min Qty: 301 Package Multiple: 301 Date Code: 2415 Americas - 301
  • 301 $1.3165
$1.3165 Buy Now
DISTI # L-4060VH/2GD
TME LED, in housing, 1.8mm, No.of diodes: 2, green, 20mA, 70°, 2.2÷2.5V Min Qty: 1 12620
  • 1 $1.0600
  • 5 $0.9700
  • 25 $0.8900
  • 100 $0.8500
  • 250 $0.8100
  • 500 $0.7900
  • 1,000 $0.7800
$0.7800 / $1.0600 Buy Now
DISTI # L-4060VH/2GD
Avnet Abacus LED Bi-Level Uni-Color Green 565nm 4-Pin (Alt: L-4060VH/2GD) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for L-4060VH/2GD by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L-4060VH/2GD by Kingbright

L-4060VH/2GD
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE
Color
GREEN
Color@Wavelength
Green
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.025 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED
Luminous Intensity-Min
0.006 cd
Luminous Intensity-Nom
12.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of LEDs in Array
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
8.6 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
1.8 mm
Surface Mount
NO
T-code
T-3/4
Terminal Pitch
2.54 mm
Viewing Angle
70 deg
Want to compare parts?
  1. L-4060VH/2GD
    Kingbright
    Single Color LED Array, Green, Diffused, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-4
    VS

Alternate Parts for L-4060VH/2GD

This table gives cross-reference parts and alternative options found for L-4060VH/2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-4060VH/2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L4060VH/2GD Single Color LED Array, Green, Diffused, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-4 Kingbright L-4060VH/2GD vs L4060VH/2GD

Related Parts for L-4060VH/2GD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-4060VH/2GD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-4060VH/2GD by Kingbright

Select Manufacturer
Which Manufacturer of L-4060VH/2GD would you like to use for your alert(s)?
  • Please alert me when L-4060VH/2GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-4060VH/2GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-4060VH/2GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-4060VH/2GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-4060VH/2GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-4060VH/2GD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: