Part Details for L-35-OV-12 by Semtech Corporation
Overview of L-35-OV-12 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-35-OV-12
L-35-OV-12 CAD Models
L-35-OV-12 Part Data Attributes
|
L-35-OV-12
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
L-35-OV-12
Semtech Corporation
Analog Circuit, 1 Func, Hybrid, PUFM1,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , FLANGE MT,3.4X.59 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PUFM-P1 | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLANGE MT,3.4X.59 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |