Part Details for L-2250SA3000-0490YF by Orbel Corporation
Overview of L-2250SA3000-0490YF by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-2250SA3000-0490YF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-L-2250SA3000-0490YF-ND
|
DigiKey | RF SHIELD 2.250" X 3.000" FRAME Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
90 In Stock |
|
$7.1750 / $14.8600 | Buy Now |